Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
04 Series Selector Switch, 1 Wafer, Shorting, 1 Poles, 24 Positions, 15°, Soldering Lugs04-1133
04-1133 - 04 Series Selector Switch, 1 Wafer, Shorting, 1 Poles, 24 Positions, 15°, Soldering Lugs, Elma Electronic
135-49-659
04-1133

04 Series Selector Switch, 1 Wafer, Shorting, 1 Poles, 24 Positions, 15°, Soldering Lugs

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
24 
IP60 
6 mm
Soldering Lugs 
Panel Mount 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Precise indexing
  • With non-rusting steel shaft and metal bushing for robust applications
  • Individually selectable number of positions with insertable pin (stop)
  • Solder connections or PCB assembly
  • Switching mode shorting or non-shorting
  • Ceramic wafer for high frequency applications
  • Useful life > 25,000 switching cycles

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Elma Electronic
Gross weight (incl. package) 42 Gram
Dimensions (incl. package) 54 x 32 x 25 MM
Customs number 8536501590
UNSPSC (v5.03) 39121510