Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wireless Outdoor Camera, Fixed, 1/2.8" CMOS, 10m, 82°, 1920 x 1080, WhitePPIC44520
PPIC44520 - Wireless Outdoor Camera, Fixed, 1/2.8" CMOS, 10m, 82°, 1920 x 1080, White, Abus
303-15-157
PPIC44520

No longer available. View product category

Wireless Outdoor Camera, Fixed, 1/2.8" CMOS, 10m, 82°, 1920 x 1080, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1920 x 1080 
Two-Way 
Fixed 
IP 66 
Angle of view:Vertical: 43°
Colour:White
Horizontal angle of view:82°
Light sensitivity:1 lux
Luminous intensity:F 2.0
Height:80 mm
Length:167 mm
Width:48 mm
Image chip:1/2.8" CMOS
Interface:RJ45
Focal width:4.1 mm
IR light-compatible:Yes
Range:10 m
Camera design:Bullet
Series:Smartvest
Storage type:microSD
Dimensions L x W x H:167 x 48 x 80 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Abus
Gross weight (incl. package) 642 Gram
Dimensions (incl. package) 178 x 80 x 230 MM
Customs number 8525890000
UNSPSC (v5.03) 45121504
EAN 4003318694493