1 min order
Water Pump Pliers, Slip Joint, Push Button, 32mm, 150mm87 01 150
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Push the button for adjustment on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
- Box-joint design for high stability due to double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Pinch guard prevents operators' fingers being pinched
Article Information
Previous Article Number
8053050
Paper catalogue
2016/17 p. 1896
Paper catalogue
2013/14 p. 2151
Additional information
Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 145 Gram
Dimensions (incl. package) 150 x 40 x 13 MM
Customs number 8203200000
UNSPSC (v5.03) 27112113
EAN 4003773060116