1 min order
Video Conferencing Camera, PanaCast 508100-119
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Horizontal angle of view: 180°
- Vertical field of view: 54°
- Resolution: 3840 x 1080
- Frame rate: 30 fps
- Interfaces: USB-C
Previous Article Number
30315514
Additional information
Country of origin China (CN)
Manufacturer Jabra
Gross weight (incl. package) 240 Gram
Dimensions (incl. package) 160 x 90 x 50 MM
Customs number 8517699000
UNSPSC (v5.03) 43221522