Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
TwinGrip Slip-Joint Gripping Pliers, Push Button, 22mm, 200mm82 01 200
82 01 200 - TwinGrip Slip-Joint Gripping Pliers, Push Button, 22mm, 200mm, Knipex
303-07-953
82 01 200

TwinGrip Slip-Joint Gripping Pliers, Push Button, 22mm, 200mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Push Button 
270 g
7/8" 
22 mm
200 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Front grip and side grip function, box joint, push button adjustment
  • Very slim pliers let you work even in confined installation spaces
  • High-grip front jaw with robust teeth and high gear ratio at the tip
  • Large front and side gripping capacity for diameters and widths across flats: 4 ... 22 mm
  • Reliable front gripping of flat workpieces due to the three-point system
  • Teeth additionally induction-hardened to approx. 61 HRC
  • Pinch stop reduces the risk of crushed fingers

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 235 Gram
Dimensions (incl. package) 207 x 58 x 13 MM
Customs number 8203200000
UNSPSC (v5.03) 27112113
EAN 4003773087243