Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermostat, 98 ... 120°C, 1NC2455R-100098
2455R-100098 - Thermostat, 98 ... 120°C, 1NC, Honeywell
137-91-381
2455R-100098

Thermostat, 98 ... 120°C, 1NC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Bimetal Disc 
1NC 
240 V
10 A
Snap Action 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Dust-proof housing / rotatable mounting
  • AMP connectors 6.3 x 0.8 mm
  • Normally open contact closes with rising temperature
  • Normally closed contact opens with rising temperature

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Honeywell
Gross weight (incl. package) 4.2 Gram
Dimensions (incl. package) 34 x 20 x 15 MM
Customs number 9032108090
UNSPSC (v5.03) 41112202