Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermostat, 90 ... 110°C, 1NC2455R-100086
2455R-100086 - Thermostat, 90 ... 110°C, 1NC, Honeywell
137-91-349
2455R-100086

Thermostat, 90 ... 110°C, 1NC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Bimetal Disc 
1NC 
240 V
10 A
Snap Action 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Dust-proof housing / rotatable mounting
  • AMP connectors 6.3 x 0.8 mm
  • Normally open contact closes with rising temperature
  • Normally closed contact opens with rising temperature

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Honeywell
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 30 x 20 x 12 MM
Customs number 9032108090
UNSPSC (v5.03) 41112202