Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal Imager, LCD, -20 ... 280°C, 9Hz, IP54, Automatic, 160 x 120, 31 x 23°0560 8650 - TESTO 865
0560 8650 - TESTO 865 - Thermal Imager, LCD, -20 ... 280°C, 9Hz, IP54, Automatic, 160 x 120, 31 x 23°, Testo
300-79-297
0560 8650 - TESTO 865

No longer available. View alternative products

Thermal Imager, LCD, -20 ... 280°C, 9Hz, IP54, Automatic, 160 x 120, 31 x 23°

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-20 °C
280 °C
160 x 120 
31 x 23° 
Automatic 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivery includes USB cable, mains unit, lithium-ion rechargeable battery, pro software, commissioning instructions, short instructions, calibration protocol and case

Family Information

Objectively comparable images with the Testo ScaleAssist automatically ensures optimum setting of the thermal image scale, which means you generate objectively comparable and error-free thermal images, for example of the thermal insulation behaviour of buildings. IFOV warner shows what can be measured accurately from a specific distance. 

  • Integrated SuperResolution Technology to extend Infrared resolution
  • The testo ɛ-Assist ensures the correct measurement result by automatically determining and setting the emissivity and reflected temperature

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation
SVHC 7439-92-1Lead110-71-41,2-dimethoxyethane,ethylene glycol dimethyl ether (EGDME)
SCIP SSN92a0e549-6366-41c1-9845-4910966ca7b2
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Manufacturer Testo
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 455 x 320 x 105 MM
Customs number 9027500000
UNSPSC (v5.03) 41115325
EAN 4029547017056