Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Test lead ø 4 mm Red 1.5 m 0.75 mm²611-402-200
611-402-200 - Test lead ø 4 mm Red 1.5 m 0.75 mm², PMK
140-37-685
611-402-200

No longer available. View product category

Test lead ø 4 mm Red 1.5 m 0.75 mm²

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Banana Plug, 4 mm 
Banana Plug, 4 mm 
30 VAC
60 VAC
Gold-Plated 
Silicone 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Gold-plated patch cord, 4 mm laboratory plugs
  • Highly flexible silicone insulated cable

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer PMK
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 80 x 80 x 20 MM
Customs number 8544429090
UNSPSC (v5.03) 26121604