1 min order
Telescopic Slide, Right, 508mm, 227kgDZ9308-0020-R
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Load rating up to 227 kg per pair
- 100% extension
- Slides sold singly
- Lock-in/out with front lever lock release (9308)
- For Extra heavy duty storage. Tool boxes. Mobile drawers. Vehicle battery trays. Material handling
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
4872194
Paper catalogue
2016/17 p. 2030
Paper catalogue
2013/14 p. 2347
Additional information
Country of origin Mexico (MX)
Manufacturer Accuride
Gross weight (incl. package) 2455 Gram
Dimensions (incl. package) 535 x 80 x 20 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001
EAN 4250396867602