Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Telescopic Slide, Left, 711.2mm, 227kgDZ9308-0028L
DZ9308-0028L - Telescopic Slide, Left, 711.2mm, 227kg, Accuride
302-14-680
DZ9308-0028L

Telescopic Slide, Left, 711.2mm, 227kg

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
711.2 mm
76.2 mm
19.1 mm
711.2 mm
227 kg

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Load rating up to 227 kg per pair
  • 100% extension
  • Slides sold singly
  • Lock-in/out with front lever lock release (9308)
  • For Extra heavy duty storage. Tool boxes. Mobile drawers. Vehicle battery trays. Material handling

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Accuride
Gross weight (incl. package) 3450 Gram
Dimensions (incl. package) 740 x 75 x 20 MM
Customs number 8487909090
UNSPSC (v5.03) 24102001