1 min order
Telescopic Slide, 762mm, 160kg, Pair (2 pieces)DZ7957-0030-2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Load rating up to 160kg per pair
Suitable for drawers up to 1000mm wide
100% extension
19.1 mm slide thickness
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1079111
Additional information
Country of origin Mexico (MX)
Manufacturer Accuride
Gross weight (incl. package) 7000
Dimensions (incl. package) 765 x 70 x 40 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001
EAN 4250396879599