Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Telescopic Slide, 500mm, 50kg, Pair (2 pieces)DZ3832-0050
DZ3832-0050 - Telescopic Slide, 500mm, 50kg, Pair (2 pieces), Accuride
148-72-545
DZ3832-0050

Telescopic Slide, 500mm, 50kg, Pair (2 pieces)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
500 mm
45.7 mm
12.7 mm
508 mm
50 kg

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Full extension
  • Galvanised and light-chromatised
  • Quick separation from front side (by pressing the lever) for taking out the drawer
  • Fixing stop keeps the drawer safe in closed position
  • Side neutral assembly
  • With horizontal assembly the load value reduces to app. 25% of the value with vertical assembly

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Accuride
Gross weight (incl. package) 1515 Gram
Dimensions (incl. package) 500 x 45 x 25 MM
Customs number 7326909890
UNSPSC (v5.03) 24102001