Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Telescopic Slide, 457mm, 50kg, Pair (2 pieces)DZ2907-0018
DZ2907-0018 - Telescopic Slide, 457mm, 50kg, Pair (2 pieces), Accuride
148-72-131
DZ2907-0018

Telescopic Slide, 457mm, 50kg, Pair (2 pieces)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
457 mm
41.1 mm
9.6 mm
508 mm
50 kg

Select attributes and click search to find other products that match your specification

Product Information

Notes

Assembly Note

Family Information

  • Load rating up to 55 kg per pair
  • Lock-out
  • 100% extension
  • For 19'' racks and enclosures. Accommodates 1U to 4U chassis

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Accuride
Gross weight (incl. package) 1273 Gram
Dimensions (incl. package) 475 x 80 x 25 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001