Skip to Header Skip to Main Content Skip to Footer
Vandal Resistant Switches Vandal resistant switches can be an important safety measure as well as a means of saving you time and money when it comes to monitoring, maintenance and preventing theft, damage, and unwanted interference. The vital role of this class of switches means that you have to trust in their quality and that is why we stock durable and reliable products from well-known manufacturers such as RND Components.
Manufacturer
Product Status
Series Min 82 84 8300 9000 AV CPS MAV0120 MC MCS 16 MCS 19 MCS 30 MMP0120 MP0045 MPI MPZ MSM 16 MSM 19 MSM 22 MSM 30 MSM CS 19 MSM LA 19 MSM LA 22 MSM LA CS 19 MSM LA CS 22 MSM RC PBA PSE 22 PSE 24 PSE 30 TTS Max 82 84 8300 9000 AV CPS MAV0120 MC MCS 16 MCS 19 MCS 30 MMP0120 MP0045 MPI MPZ MSM 16 MSM 19 MSM 22 MSM 30 MSM CS 19 MSM LA 19 MSM LA 22 MSM LA CS 19 MSM LA CS 22 MSM RC PBA PSE 22 PSE 24 PSE 30 TTS
Length Min 14.5 mm 14.6 mm 15.5 mm 16.2 mm 16.5 mm 17.8 mm 18 mm 18.3 mm 19 mm 19.3 mm 19.5 mm 20 mm 20.3 mm 21.1 mm 21.5 mm 22.3 mm 23.2 mm 23.4 mm 24.5 mm 26.1 mm 26.8 mm 27 mm 27.3 mm 28.2 mm 28.4 mm 29 mm 29.5 mm 29.8 mm 29.9 mm 30 mm 30.3 mm 31 mm 31.6 mm 31.7 mm 31.8 mm 32.1 mm 32.2 mm 32.5 mm 32.7 mm 33 mm 33.1 mm 33.4 mm 33.5 mm 33.6 mm 33.8 mm 34.2 mm 34.5 mm 34.8 mm 35 mm 35.5 mm 36 mm 36.95 mm 37 mm 37.5 mm 37.6 mm 38 mm 38.5 mm 38.7 mm 39 mm 39.5 mm 40 mm 42.6 mm 44.55 mm 45.7 mm 46.21 mm 48 mm 49 mm Max 14.5 mm 14.6 mm 15.5 mm 16.2 mm 16.5 mm 17.8 mm 18 mm 18.3 mm 19 mm 19.3 mm 19.5 mm 20 mm 20.3 mm 21.1 mm 21.5 mm 22.3 mm 23.2 mm 23.4 mm 24.5 mm 26.1 mm 26.8 mm 27 mm 27.3 mm 28.2 mm 28.4 mm 29 mm 29.5 mm 29.8 mm 29.9 mm 30 mm 30.3 mm 31 mm 31.6 mm 31.7 mm 31.8 mm 32.1 mm 32.2 mm 32.5 mm 32.7 mm 33 mm 33.1 mm 33.4 mm 33.5 mm 33.6 mm 33.8 mm 34.2 mm 34.5 mm 34.8 mm 35 mm 35.5 mm 36 mm 36.95 mm 37 mm 37.5 mm 37.6 mm 38 mm 38.5 mm 38.7 mm 39 mm 39.5 mm 40 mm 42.6 mm 44.55 mm 45.7 mm 46.21 mm 48 mm 49 mm
Termination Type
Cut Out Size (Diameter) Min 12 mm 12.6 mm 16 mm 16.1 mm 16.2 mm 19 mm 19.1 mm 19.2 mm 22 mm 22.1 mm 22.2 mm 22.3 mm 22.5 mm 24.3 mm 25.2 mm 25.8 mm 27.7 mm 30 mm 30.1 mm 30.2 mm 30.3 mm Max 12 mm 12.6 mm 16 mm 16.1 mm 16.2 mm 19 mm 19.1 mm 19.2 mm 22 mm 22.1 mm 22.2 mm 22.3 mm 22.5 mm 24.3 mm 25.2 mm 25.8 mm 27.7 mm 30 mm 30.1 mm 30.2 mm 30.3 mm
Protection Rating Min IK06 IK08 IK09 IK10 IP40 IP54 IP64 IP65 IP66 IP67 IP68 IP69K Max IK06 IK08 IK09 IK10 IP40 IP54 IP64 IP65 IP66 IP67 IP68 IP69K
Switch Colour
Switching Function
Contact Configuration Min 1CO 1NC 1NO 1NO + 1NC 2CO 2NO 3NO Max 1CO 1NC 1NO 1NO + 1NC 2CO 2NO 3NO
Actuator Type
Contact Current Min 1.5 A 100 mA 10 A 10 mA 125 mA 12 A 16 A 1 A 200 mA 2 A 300 mA 3 A 500 mA 50 mA 5 A 600 mA 6 A 80 mA Max 1.5 A 100 mA 10 A 10 mA 125 mA 12 A 16 A 1 A 200 mA 2 A 300 mA 3 A 500 mA 50 mA 5 A 600 mA 6 A 80 mA
Contact Voltage Min 110 VAC 125 V 125 VAC 12 VDC 220 VAC 240 V 24 V 24 VAC 24 VDC 250 VAC 30 VDC 32 VDC 36 V 36 VDC 42 VAC 48 VDC 50 VAC 50 VDC 60 VDC Max 110 VAC 125 V 125 VAC 12 VDC 220 VAC 240 V 24 V 24 VAC 24 VDC 250 VAC 30 VDC 32 VDC 36 V 36 VDC 42 VAC 48 VDC 50 VAC 50 VDC 60 VDC
Illumination Colour
Illumination Type
Illumination Supply Voltage Min 2.3 V 3.5 V 3.6 V 6 V 12 V 24 V 28 V 230 V Max 2.3 V 3.5 V 3.6 V 6 V 12 V 24 V 28 V 230 V
Legend
Operating Force Min 0 N 1.5 N 2 N 2.5 N 3 N 3.5 N 3.7 N 4 N 4.5 N 4.7 N 5 N 5.5 N 6 N 7 N 7.5 N 8 N 10 N 12 N 12.5 N Max 0 N 1.5 N 2 N 2.5 N 3 N 3.5 N 3.7 N 4 N 4.5 N 4.7 N 5 N 5.5 N 6 N 7 N 7.5 N 8 N 10 N 12 N 12.5 N
Switch Material