Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Stripping Pliers, 5mm, 160mm11 05 160
11 05 160 - Stripping Pliers, 5mm, 160mm, Knipex
180-83-061
11 05 160

Stripping Pliers, 5mm, 160mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0.05 mm²
5 mm
10 mm²
160 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For single, multi and fine wired conductors with plastic or rubber insulation
  • Easy adjustment to fit the desired wire or strand diameter through knurled screw and lock nut
  • With aperture spring
  • Head chromium plated, handle with double color multi-component handle covers red/blue
  • Special tool steel, hardened in oil and annealed

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 170 Gram
Dimensions (incl. package) 165 x 20 x 110 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503
EAN 4003773039570