Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Resistor 750mW, 330Ohm, 1%, 1206CMP1206QFX-3300ELF
CMP1206QFX-3300ELF - SMD Resistor 750mW, 330Ohm, 1%, 1206, Bourns
303-88-873
CMP1206QFX-3300ELF

New
SMD Resistor 750mW, 330Ohm, 1%, 1206

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
Thick Film 
330 Ohm
1 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bourns
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609