1 min order
Signal Converter for Absolute Encoder, SSI - Analogue / RS232 / RS485, Serial Ports 2IV210
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
- Clock frequencies up to 1 MHz
- 10 ... 32 bit SSI formats
- 0/4 ... 20 mA and -10 ... 10 V analogue outputs
- Binary or Gray code outputs
- Reverse polarity protection
- 5 V and 24 V auxiliary output for encoder supply
Previous Article Number
30165090
Additional information
Country of origin Germany (DE)
Manufacturer Motrona
Gross weight (incl. package) 258 Gram
Dimensions (incl. package) 147 x 120 x 65 MM
Customs number 9029203890
UNSPSC (v5.03) 43201544