Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial Ethernet Cable, PUR, 1Gbps, CAT6, RJ45 Plug / RJ45 Plug, 600mm09 47 474 7105
09 47 474 7105 - Industrial Ethernet Cable, PUR, 1Gbps, CAT6, RJ45 Plug / RJ45 Plug, 600mm, HARTING
300-78-678
09 47 474 7105

Industrial Ethernet Cable, PUR, 1Gbps, CAT6, RJ45 Plug / RJ45 Plug, 600mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
RJ45 Plug 
RJ45 Plug 
8 
600 mm
Yellow 
Series:RJ-45 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Very robust industrial design, fully shielded 360°
  • Compact, space-saving plug construction thanks to the new HARTING dual boot concept
  • Robust locking lever protection
  • Yellow PUR cable, halogen free, 4 x 2 twisted pairs 1:1, shielded, SF/UTP, AWG27/7
  • Colour coding

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer HARTING
Gross weight (incl. package) 41 Gram
Dimensions (incl. package) 260 x 260 x 10 MM
Customs number 8544429090
UNSPSC (v5.03) 43172001