Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Transducer UNF Male Size 3 10bar 0.5...4.5 V 105°C IP66 CableEPT2100-H-01000-B-5-A (SNUBBER 94269006)
EPT2100-H-01000-B-5-A (SNUBBER 94269006) - Pressure Transducer UNF Male Size 3 10bar 0.5...4.5 V 105°C IP66 Cable, Variohm Group
304-13-937
EPT2100-H-01000-B-5-A (SNUBBER 94269006)

Pre-order now or enter your email below to be notified when it's in stock. View product category

Pressure Transducer UNF Male Size 3 10bar 0.5...4.5 V 105°C IP66 Cable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge 
0.5...4.5 V 
Electrical connection:Cable
Temperature max.:105 °C
Pressure:10 bar
Sensor type:Pressure Sensor
Accuracy:1 %
Operating temperature:-40 ... 105 °C
Protection rating:IP 66
Cable length:600 mm
Burst pressure:50 bar
Housing Material:Stainless Steel

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Variohm Group
Gross weight (incl. package) 41 Gram
Dimensions (incl. package) 45 x 30 x 30 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927