Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Transducer 10bar NPT 1/8" 0.5...4.5 V 105°C IP66EPT3100-C-01000-B-5-C (94064012)
EPT3100-C-01000-B-5-C (94064012) - Pressure Transducer 10bar NPT 1/8" 0.5...4.5 V 105°C IP66, Variohm Group
304-13-944
EPT3100-C-01000-B-5-C (94064012)

Pre-order now or enter your email below to be notified when it's in stock. View product category

Pressure Transducer 10bar NPT 1/8" 0.5...4.5 V 105°C IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge 
0.5...4.5 V 
5 V 
Temperature max.:105 °C
Pressure:10 bar
Pressure connection:NPT 1/8"
Response time:<prefix></prefix>1<suffix></suffix>
Accuracy:0.5 %
Operating temperature:-40 ... 105 °C
Protection rating:IP 66
Medium temperature:105 ... 125 °C
Burst pressure:50 bar
Housing Material:Stainless Steel

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Variohm Group
Gross weight (incl. package) 64 Gram
Dimensions (incl. package) 75 x 30 x 30 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927