Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Transducer 100bar M10 0.5...4.5 V 105°C IP66 CableEPT3100-M10X1-10000-B-5-A (94069008)
EPT3100-M10X1-10000-B-5-A (94069008) - Pressure Transducer 100bar M10 0.5...4.5 V 105°C IP66 Cable, Variohm Group
304-13-954
EPT3100-M10X1-10000-B-5-A (94069008)

New to us
Pressure Transducer 100bar M10 0.5...4.5 V 105°C IP66 Cable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge 
0.5...4.5 V 
5 V 
Electrical connection:Cable
Temperature max.:105 °C
Pressure:100 bar
Pressure connection:M10
Response time:<prefix></prefix>1<suffix></suffix>
Accuracy:0.5 %
Operating temperature:-40 ... 105 °C
Protection rating:IP 66
Medium temperature:105 ... 125 °C
Cable length:600 mm
Burst pressure:500 bar
Housing Material:Stainless Steel

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Variohm Group
Gross weight (incl. package) 81 Gram
Dimensions (incl. package) 251 x 30 x 30 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927