Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Sensor 10bar M10 0.5...4.5 V IP67 CableEPTTE3100-M10X1-01000-B-4-A (810101-B)
EPTTE3100-M10X1-01000-B-4-A (810101-B) - Pressure Sensor 10bar M10 0.5...4.5 V IP67 Cable, Variohm Group
304-13-958
EPTTE3100-M10X1-01000-B-4-A (810101-B)

Pre-order now or enter your email below to be notified when it's in stock. View product category

Pressure Sensor 10bar M10 0.5...4.5 V IP67 Cable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge 
0.5...4.5 V 
Electrical connection:Cable
Pressure:10 bar
Pressure connection:M10
Response time:<prefix></prefix>1<suffix></suffix>
Accuracy:0.5 %
Operating temperature:-40 ... 125 °C
Protection rating:IP 67
Medium temperature:-50 ... 150 °C
Cable length:600 mm
Burst pressure:60 bar

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Variohm Group
Gross weight (incl. package) 80 Gram
Dimensions (incl. package) 270 x 30 x 30 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927