Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plug Plug, 3 Poles, 16A, 250VGST15I3S S1 ZR1W WS
GST15I3S S1 ZR1W WS - Plug Plug, 3 Poles, 16A, 250V, Wieland
110-44-800
GST15I3S S1 ZR1W WS

Plug Plug, 3 Poles, 16A, 250V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
GST15i3 
Plug 
3 
Screw Connection 
8.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fitting to the GST 15i3 System

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Wieland
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 53 x 23 x 14 MM
Customs number 8536699099
UNSPSC (v5.03) 39121432
EAN 4015573833838