1 min order
Oscilloscope with Free Viewgo Adjustable Monitor Arm 2 Series MSO 4x 350MHz 2.5GSPS USB Device / 2x USB Host / Ethernet PortMSO24 2-BW-350 + 48.123
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Contents:
TPP0200 200 MHz, 10x probe (one per channel)
Instrument stand
External power supply
Calbration certificate
Installation and safety manual
One-year warranty
Family Information
- The 2 series MSO unlocks more space on your bench without compromising performance
- The thin, portable, and lightweight 2 Series MSO offers bandwidths from 70 MHz to 500 MHz and 2.5 GS/s max
- sample rate
- Available with either two or four channels, the 2 Series MSO features a capacitive touchscreen
- An optional battery pack lets you take it easily from your bench to the field or wherever your measurements take you
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Additional information
Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 5900 Gram
Dimensions (incl. package) 480 x 372 x 326 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638