Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope with Free Viewgo Adjustable Monitor Arm 2 Series MSO 2x 200MHz 2.5GSPS USB Device / 2x USB Host / Ethernet PortMSO22 2-BW-200 + 48.123
MSO22 2-BW-200 + 48.123 - Oscilloscope with Free Viewgo Adjustable Monitor Arm 2 Series MSO 2x 200MHz 2.5GSPS USB Device / 2x USB Host / Ethernet Port, Tektronix
303-68-734
MSO22 2-BW-200 + 48.123

Oscilloscope with Free Viewgo Adjustable Monitor Arm 2 Series MSO 2x 200MHz 2.5GSPS USB Device / 2x USB Host / Ethernet Port

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
MSO 
200 MHz
2 
16 
1 mV/div
Measuring Functions:ArithmeticAutomatic MeasurementsAmplitudeTimeGatingMath FunctionsRelationalLogicFFTCursorsStatisticsReference Levels
Series:2 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Contents:
TPP0200 200 MHz, 10x probe (one per channel)
Instrument stand
External power supply
Calbration certificate
Installation and safety manual
One-year warranty

Family Information

  • The 2 series MSO unlocks more space on your bench without compromising performance
  • The thin, portable, and lightweight 2 Series MSO offers bandwidths from 70 MHz to 500 MHz and 2.5 GS/s max
  • sample rate
  • Available with either two or four channels, the 2 Series MSO features a capacitive touchscreen
  • An optional battery pack lets you take it easily from your bench to the field or wherever your measurements take you

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 9200 Gram
Dimensions (incl. package) 490 x 375 x 325 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638