Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Network Adapter, 25Gbps, 4x SFP28, PCIe 4.0, PCI-E x16E810XXVDA4BLK
E810XXVDA4BLK - Network Adapter, 25Gbps, 4x SFP28, PCIe 4.0, PCI-E x16, Intel
302-44-114
E810XXVDA4BLK

Network Adapter, 25Gbps, 4x SFP28, PCIe 4.0, PCI-E x16

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Connection:4x SFP28
Bus:PCI-E x16
Width:111 mm
Depth:167 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Intel
Gross weight (incl. package) 207 Gram
Dimensions (incl. package) 210 x 155 x 20 MM
Customs number 8517620000
UNSPSC (v5.03) 43172009
EAN 5032037172271