Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Monitor Wall Mount 15kg 75x75 / 100x100 BlackTVAC10500
TVAC10500 - Monitor Wall Mount 15kg 75x75 / 100x100 Black, Abus
130-60-697
TVAC10500

Monitor Wall Mount 15kg 75x75 / 100x100 Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Black 
Minimum screen size compatibility:17 "
Maximum screen size compatibility:28 "
Max. weight:15 kg
VESA mounting interfaces:75x75100x100
Application:Wall

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Abus
Gross weight (incl. package) 1142 Gram
Dimensions (incl. package) 147 x 130 x 130 MM
Customs number 7616999099
UNSPSC (v5.03) 43172401
EAN 4043158022124