Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED IndicatorTab Terminal, 2.8 x 0.8 mm Fixed Red DC 28VSMBD14024
SMBD14024 - LED IndicatorTab Terminal, 2.8 x 0.8 mm Fixed Red DC 28V, Signal-Construct
133-71-240
SMBD14024

LED IndicatorTab Terminal, 2.8 x 0.8 mm Fixed Red DC 28V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Fixed 
Red 
Tab Terminal, 2.8 x 0.8 mm 
100 mcd
IP40 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Bright, chromium-plated, metal casing
  • With inner reflector
  • 24 V-version with in-built resistor
  • With in-built, 10 mm, high-efficiency LED
  • Delivery incl. nut and washer

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Signal-Construct
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 50 x 15 x 20 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601