Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED IndicatorTab Terminal, 2.8 x 0.8 mm Fixed Red AC 230VSKGU10028
SKGU10028 - LED IndicatorTab Terminal, 2.8 x 0.8 mm Fixed Red AC 230V, Signal-Construct
300-20-410
SKGU10028

LED IndicatorTab Terminal, 2.8 x 0.8 mm Fixed Red AC 230V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Fixed 
Red 
Tab Terminal, 2.8 x 0.8 mm 
5 cd
IP40 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Snap-in assembly
  • Very long useful life >100'000 h (under laboratory conditions)
  • Vibration-proof
  • Less energy consumption
  • Low temperature generation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Signal-Construct
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 35 x 10 x 10 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601