Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED IndicatorBlade Terminal, 2.8 x 0.5 mm Fixed Blue DC 28VSMBD08414
SMBD08414 - LED IndicatorBlade Terminal, 2.8 x 0.5 mm Fixed Blue DC 28V, Signal-Construct
133-71-117
SMBD08414

LED IndicatorBlade Terminal, 2.8 x 0.5 mm Fixed Blue DC 28V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Fixed 
Blue 
Blade Terminal, 2.8 x 0.5 mm 
75 mcd
IP40 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • 3 connections in two-color versions

Family Information

  • LED ø 5 mm
  • Bright chromium-plated casing
  • With inner reflector
  • 12 V-or 24 V- version with in-built resistor
  • With in-built, 5 mm, high-efficiency-LED
  • Delivery incl. washer and nut

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Signal-Construct
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 30 x 8 x 8 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601