Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Jack Plug 90°, Plug, Right Angle, 3.5 mmMP-435L
MP-435L - Jack Plug 90°, Plug, Right Angle, 3.5 mm, Marushin Electric
142-70-823
MP-435L

Jack Plug 90°, Plug, Right Angle, 3.5 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3.5 mm 
Plug 
4 
Cable Mount 
Right Angle 
Description:3.5 mm Miniature Plug

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Angled jack plug
  • Solder connection
  • Plastic housing
  • Height (excl. pin): 10.5 mm

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin Japan (JP)
Manufacturer Marushin Electric
Gross weight (incl. package) 2.3 Gram
Dimensions (incl. package) 21 x 12 x 25 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402