1 min order
Industrial Ethernet Cable and Network Tester, LinkIQ, 10Gbps, RJ45 / USB-CLIQ-100-IE
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Included:
Cable and Network Tester, Multi-Connector adapter, magnetic Strap, RJ45 remote ID #1, quick reference guide, USB-C to USB-A cable, charging cable, CAT6a patch cord, RJ45/M12D patch cord, RJ45/M8D patch cord, RJ45/11 modular adapter, hanging strap with remote ID holder, carrying bag
Family Information
- Cable performance testing up to 10GBASE-T via frequency-based measurements
- Network features include Nearest Switch Diagnostics including advertised data rate, switch name and port number, and VLAN
- Power over Ethernet verification - Detects the PoE class (1-8) and power, and performs a load test of available PoE from the connected switch
- Displays cable length, wire map, and distance to open or short
- Manage results and print reports from LinkWare™ PC
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30383883
Additional information
Country of origin United States (US)
Manufacturer Fluke Networks
Gross weight (incl. package) 2330 Gram
Dimensions (incl. package) 435 x 200 x 148 MM
Customs number 9030400000
UNSPSC (v5.03) 41113702