1 min order
Inductive Sensor PNP, Make Contact (NO) 180Hz 30V 200mA 40mm IP69K Connector, M12, 4-Pin NBN40NBN40-U1-E2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Einbauart: bündig (b) oder nicht bündig (nb)
Family Information
- 3-wire, PNP, normally open, DC (E2 outline)
- 4-wire, PNP, antivalent, DC (A2 outline)
- 2-wire, AC, programmable as normally open or normally closed (W outline)
- Terminal box connection
- 4 square LEDs for power on and switching state, good visibility
- Short-circuit and polarity protection
- Versions with extended temperature range up to +100 °C (T version)
- U10 bottom section with sprayed cable feed-through and screw fitting as accessories
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3758005
Paper catalogue
2016/17 p. 1163
Paper catalogue
2013/14 p. 1487
Additional information
Country of origin Germany (DE)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 256 Gram
Dimensions (incl. package) 150 x 50 x 50 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943