Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
High Voltage Differential Probe, 100MHz, 6kVHVD3605A
HVD3605A - High Voltage Differential Probe, 100MHz, 6kV, Teledyne LeCroy
301-35-305
HVD3605A

High Voltage Differential Probe, 100MHz, 6kV

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Differential 
Teledyne LeCroy Oscilloscopes 
100 MHz
400 mm
6 kV
Kit Contents:1x Differential Probe2x Safety Alligator Clips

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

The HVD3000A series high voltage differential probes provide high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements. 

  • Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
  • 1% gain accuracy
  • High offset capability
  • AC and DC coupling
  • ProBus active probe interface with automatic scaling
  • AutoZero with auto disconnect switch
  • Wide oscilloscope compatibility

Legislation and compliance

Additional information

Country of origin United States (US)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 1646 Gram
Dimensions (incl. package) 339 x 270 x 88 MM
Customs number 9030900000
UNSPSC (v5.03) 41113638