1 min order
Headset, Engage 75, Stereo, On-Ear, 40Hz, Wireless / DECT / Bluetooth / NFC, Black9559-583-111
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes: padding, base, power supply, USB cable, desk phone cable, documentation
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- Connect up to 5 devices to the base: 2 USB devices (softphone and / or desk phone), 2 Bluetooth devices and 1 analog desk phone
- Up to 150m range
- Integrated busylight
- Noise cancelling microphone
Previous Article Number
30165018
Additional information
Country of origin Germany (DE)
Manufacturer Jabra
Gross weight (incl. package) 574 Gram
Dimensions (incl. package) 190 x 150 x 95 MM
Customs number 8517620000
UNSPSC (v5.03) 43191609
EAN 5706991019858