Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
GSM/PSTN DialerAZWG10020
AZWG10020 - GSM/PSTN Dialer, Abus
300-78-458
AZWG10020

GSM/PSTN Dialer

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Dimensions L x W x H:30 x 150 x 115 mm
Width:150 mm
Height:115 mm
Weight:360 g
Protection rating:IP 32

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

1x GSM/PSTN Dialer, 1x Installation material, 1x GSM antenna

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Abus
Gross weight (incl. package) 775 Gram
Dimensions (incl. package) 200 x 150 x 64 MM
Customs number 8531103000
UNSPSC (v5.03) 46171501
EAN 4043158053722