Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
FULLY LOADED Oscilloscope Bundle WaveSurfer 4000HD MSO / MDO 4x 500MHz 2.5GSPS HDMI / LXI / Micro SD / RJ45 / USBWAVESURFER 4054HD + ISO CAL 5
WAVESURFER 4054HD + ISO CAL 5 - FULLY LOADED Oscilloscope Bundle WaveSurfer 4000HD MSO / MDO 4x 500MHz 2.5GSPS HDMI / LXI / Micro SD / RJ45 / USB, Teledyne LeCroy
303-23-988
WAVESURFER 4054HD + ISO CAL 5

FULLY LOADED Oscilloscope Bundle WaveSurfer 4000HD MSO / MDO 4x 500MHz 2.5GSPS HDMI / LXI / Micro SD / RJ45 / USB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
MSO / MDO 
500 MHz
4 
16 
700 ps
Measuring Functions:AmplitudeAreaBaseDelayDuty CycleFall TimeFrequencyMaximumMeanMinimumOvershootPeak-PeakPeriodPhaseRise TimeRMSSkewStandard DeviationTopWidth
Series:WaveSurfer 4000HD

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

WaveSurfer 4000HD extends Teledyne LeCroy’s leadership in High Definition Oscilloscopes with a bright, 12.1" touch screen display, performance without compromise, and price points that fit your budget. 

Experience HD4096 accuracy, detail, and precision and never use an 8-bit oscilloscope again. Whether the application is general-purpose design and debug, high-precision analog sensors, power electronics, automotive electronics, mechatronics or other specialized applications, the HD4096 technology provides unsurpassed confidence and measurement capabilities. 

  • 12.1” 1280 x 800 capacitive touch screen display
  • Buttons/indicators color-coded to associated waveform on display
  • MAUI with OneTouch user interface for intuitive and efficient operation
  • HD4096 Technology - 12 bits all the time
  • Use cursors and adjust settings without opening a menu
  • ProBus input supports over 30 probes in 9 product categories
  • 5 GS/s capability (on 2 channels)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 530 x 390 x 415 MM
Customs number 8543200000
UNSPSC (v5.03) 41113638