Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fibre Optic Cable Assembly 62.5/125 um OM1 Duplex ST - ST 2mSTST62DOR2
STST62DOR2 - Fibre Optic Cable Assembly 62.5/125 um OM1 Duplex ST - ST 2m, AFL Hyperscale
146-91-413
STST62DOR2

Fibre Optic Cable Assembly 62.5/125 um OM1 Duplex ST - ST 2m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Duplex 
ST 
ST 
60 °C
2 m

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High quality fibre optic patch cable (ISO 9001)
  • OM1 compliant: ITU-651, TIA/EIA 492AAAA
  • Halogen-free (LSZH, low smoke zero halogen)
  • Every cable tested; test report supplied with delivery
  • Colour: orange

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer AFL Hyperscale
Gross weight (incl. package) 55 Gram
Dimensions (incl. package) 190 x 190 x 15 MM
Customs number 8544700099
UNSPSC (v5.03) 26121616
EAN 7612320107920