Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fibre Optic Cable Assembly 50/125 um OM2 Duplex SC - SC 2mSCSC50DOR2
SCSC50DOR2 - Fibre Optic Cable Assembly 50/125 um OM2 Duplex SC - SC 2m, AFL Hyperscale
146-91-435
SCSC50DOR2

Fibre Optic Cable Assembly 50/125 um OM2 Duplex SC - SC 2m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Duplex 
SC 
SC 
60 °C
2 m

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High-quality fibre optic patch cable (ISO9001)
  • OM2 compliant: ITU-651, TIA/EIA 492AAAB
  • Every cable tested; test report supplied with delivery
  • Colour: orange

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer AFL Hyperscale
Gross weight (incl. package) 63 Gram
Dimensions (incl. package) 240 x 220 x 30 MM
Customs number 8544700099
UNSPSC (v5.03) 26121616