Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fibre Optic Cable Assembly 9/125 um OS1 Duplex LC - SC 5mLCSC09DYE5
LCSC09DYE5 - Fibre Optic Cable Assembly 9/125 um OS1 Duplex LC - SC 5m, AFL Hyperscale
146-91-538
LCSC09DYE5

No longer available. View product category

Fibre Optic Cable Assembly 9/125 um OS1 Duplex LC - SC 5m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Duplex 
LC 
SC 
60 °C
5 m
Series:OS2

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High-quality fibre optic patch cable (ISO9001)
  • OS1/OS2 compliant: ITU-652.D, TIA/EIA 492CAAA
  • Halogen-free (LSZH, low smoke zero halogen)
  • Every cable tested; test report supplied with delivery
  • Colour: yellow

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer AFL Hyperscale
Gross weight (incl. package) 62 Gram
Dimensions (incl. package) 203 x 190 x 10 MM
Customs number 8544700099
UNSPSC (v5.03) 26121616