Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fiber Optic Tester, MultimodeFIBERLERT-125
FIBERLERT-125 - Fiber Optic Tester, Multimode, Fluke Networks
302-39-035
FIBERLERT-125

Fiber Optic Tester, Multimode

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Fibre Optics Testing 
-30 ... 3 dBm 
1625 nm
3 km
Multimode 
Kit Contents:Batteries
Series:FiberLert

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PortBright™ illumination to see ports in dark and dense panels
  • Autofocus for stable images in a few seconds
  • Large display to view single mode and multimode fiber end faces
  • Small probe gets into tight patch panels
  • High resolution end face images on a large screen
  • Software upgrades Upgrades can be installed from a USB drive

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke Networks
Gross weight (incl. package) 97 Gram
Dimensions (incl. package) 70 x 30 x 263 MM
Customs number 9030400000
UNSPSC (v5.03) 41113702
EAN 195112035665