Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
ESD Handheld Vacuum Cleaner555-ESD-S
555-ESD-S - ESD Handheld Vacuum Cleaner, Muntz Technics
180-12-107
555-ESD-S

ESD Handheld Vacuum Cleaner

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 m
DE Type F (CEE 7/4) Plug 
2.2 kg
Handheld 
1.3 kW

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with 2x nozzles and carrying belt

Family Information

  • Small, portable 1300 W vacuum cleaner made of discharge-capable material
  • Vacuum cleaner and blower in a single device
  • Version with or without electronic speed control
  • Two-layered filter bags, particle porosity 0.3 umm
  • Connections for armband earthing cable 7/10 mm, pushbutton

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Manufacturer Muntz Technics
Gross weight (incl. package) 3005 Gram
Dimensions (incl. package) 330 x 250 x 150 MM
Customs number 8508110000
UNSPSC (v5.03) 47121602