Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Transformer 2500MHz 50OhmBALF-NRG-02D3
BALF-NRG-02D3 - SMD Transformer 2500MHz 50Ohm, ST
303-74-246
BALF-NRG-02D3

SMD Transformer 2500MHz 50Ohm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
50 Ohm
50 Ohm
0.85 mm
105 °C
1.4 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer ST
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8504500090
UNSPSC (v5.03) 39121000