Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD LED Yellow 590nm 30mA 2V 40°KPTD-2012SYCK
KPTD-2012SYCK - SMD LED Yellow 590nm 30mA 2V 40°, Kingbright
301-18-952
KPTD-2012SYCK

No longer available. View product category

SMD LED Yellow 590nm 30mA 2V 40°

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Top Mount 
Yellow 
Transparent 
Round 
870 mcd

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Electrostatic discharge and power surge could 

damage the LEDs 

It is recommended to use a wrist band or 

anti-electrostatic glove when handling the LEDs 

All devices, equipments and machineries must be 

electrically grounded 

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Moisture sensitivity level: 3

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Kingbright
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601