Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Signal Transformer SMD, 1:1, 350mA, 350uH74930030
74930030 - Signal Transformer SMD, 1:1, 350mA, 350uH, Würth Elektronik
303-88-095
74930030

New to us
Signal Transformer SMD, 1:1, 350mA, 350uH

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3.22 mm
-1 dB
1:1 
4.7 mm
-40 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 5 x 4 x 3 MM
Customs number 8504318090
UNSPSC (v5.03) 39121000