Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Emergency shut-off switch 25 x 25 mmQ25LPV
Q25LPV - Emergency shut-off switch 25 x 25 mm, Eaton Möller
135-55-651
Q25LPV
072371

Emergency shut-off switch 25 x 25 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Round Button 
Latching Function 
4 A 
250 V 
16.2 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Emergency stop sign and contact elements (maximum 2 pieces per switch) must be ordered separately

Family Information

  • Tamperproof in accordance with EN 418
  • Switch remains in pressed position, resetting is done by pulling
  • Illuminated version with integrated multi-LED 24 VDC, no need to change lamps

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Eaton Möller
Gross weight (incl. package) 26 Gram
Dimensions (incl. package) 83 x 25 x 25 MM
Customs number 8536508090
UNSPSC (v5.03) 39121510
EAN 4015080723714