Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Double-Sided Foam Tape 12mm x 50m White04952 12MM X 50 M WHITE
04952 12MM X 50 M WHITE - Double-Sided Foam Tape 12mm x 50m White, Tesa
110-52-051
04952 12MM X 50 M WHITE

Double-Sided Foam Tape 12mm x 50m White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Double Sided 
White 
PE Foam 
Acrylic 
8 N/cm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • tesa® 4952 is a double-sided PE-foam tape for constructive mounting applications
  • It consists of a highly conformable PE-foam backing and a tackified acrylic adhesive
  • This tape has been externally certified for furniture mirror mounting
  • Versatile adhesive for high immediate adhesion on numerous substrates
  • Fully outdoor suitable: UV, water and ageing resistant
  • Compensates for differing thermal expansion of dissimilar materials
  • High immediate bonding strength even at low bonding pressure
  • Very good cold shock absorption

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Tesa
Gross weight (incl. package) 216 Gram
Dimensions (incl. package) 290 x 290 x 11 MM
Customs number 3919108090
UNSPSC (v5.03) 31201502
EAN 4042448839497