Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter, 110mV, 10HzTEST-4
TEST-4 - Digital Multimeter, 110mV, 10Hz, Seneca
300-74-447
TEST-4

Digital Multimeter, 110mV, 10Hz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
110 mV
0 V
110 mV
0 V
0 ... 21 mA 
Measuring Functions:VoltageCurrent

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Seneca
Gross weight (incl. package) 661 Gram
Dimensions (incl. package) 230 x 180 x 65 MM
Customs number 8543709099
UNSPSC (v5.03) 41113630