Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Diagonal Cutting Pliers VDE 180mm Diagonal70 06 180
70 06 180 - Diagonal Cutting Pliers VDE 180mm Diagonal, Knipex
180-40-631
70 06 180

Diagonal Cutting Pliers VDE 180mm Diagonal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4 mm
180 mm
Diagonal 
254 g
2.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • VDE tested according to DIN EN 60 900 for working under voltages up to 1000 V
  • Head chrome plated, handles with two-colour multi-component grip sleeves (yellow/red)
  • Clean cut at the cutting tips
  • Cutters inductively hardened
  • Vanadium electric steel, hardened in oil and tempered

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 288 Gram
Dimensions (incl. package) 190 x 66 x 30 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503
EAN 4003773033813